396-072-520-202

Heilind Number:EDA396-072-520-202
Manufacturer:EDAC
Manufacturer Number:396-072-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-520-202

Detailed Description

Efficiently connect your PCBs with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage, making it suitable for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and reliability. With two rows and 72 positions, it provides ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Trust in its performance for seamless board-to-board PCB connections.