396-072-520-203

Heilind Number:EDA396-072-520-203
Manufacturer:EDAC
Manufacturer Number:396-072-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-520-203

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Its sleek black housing not only adds a touch of sophistication but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester construction. With two rows of Copper Alloy contacts, offering 72 positions with a .125-inch pitch, reliable data transmission is guaranteed. The connector's straight mount orientation and .2-inch row spacing facilitate easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your electronic systems with this essential component, a must-have in any engineer's toolbox.