396-072-520-208

Heilind Number:EDA396-072-520-208
Manufacturer:EDAC
Manufacturer Number:396-072-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-520-208

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3A, it provides reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the double-row design with 72 positions allows for versatile connections. At a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in industries like telecommunications, automotive, and consumer electronics. Its straight mount orientation makes installation easy, while its high-quality construction meets industry standards for performance and reliability. Upgrade your connectivity solutions with this essential component.