396-072-520-212

Heilind Number:EDA396-072-520-212
Manufacturer:EDAC
Manufacturer Number:396-072-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-520-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector is not just visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a two-row configuration and 72 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable signal transmission. Operating seamlessly in a temperature range of -40 to 105 °C, it is suitable for various environments. Its .125-inch pitch and .2-inch row spacing streamline installation on your PCBs. Designed for straight mounting orientation, it guarantees a smooth integration process. Upgrade your connectivity solutions with this essential component for your electronic projects.