396-072-520-258

Heilind Number:EDA396-072-520-258
Manufacturer:EDAC
Manufacturer Number:396-072-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-520-258

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in black, designed for optimal performance. With a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliability in your electronic connections. Featuring two rows with 72 positions in a .125-inch pitch, it offers ample room for secure board-to-board linking. The straight mount orientation and precise .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your setup with this essential component for seamless and efficient electronic integration.