396-072-520-807

Heilind Number:EDA396-072-520-807
Manufacturer:EDAC
Manufacturer Number:396-072-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-520-807

Detailed Description

Enhance connectivity within your PCB setup with this sleek Card Edge Connector. Designed in a classic black hue, it seamlessly integrates into your system. With an amperage rating of 3 A, it ensures stable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, it offers reliable data transmission across its 72 positions. Its straight mount orientation makes installation a breeze. Operating efficiently in a wide temperature range of -40 to 105 °C, it's perfect for diverse environments. Upgrade your connectivity game with this essential component.