396-072-520-808

Heilind Number:EDA396-072-520-808
Manufacturer:EDAC
Manufacturer Number:396-072-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-520-808

Detailed Description

Enhance your PCB connectivity with this sophisticated Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity and is crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material for durability. With two rows of copper alloy contacts, featuring a .125-inch pitch and .2-inch row spacing, it offers a total of 72 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, ensuring reliable performance even in harsh conditions. Perfect for integration into your electronics projects, this connector is a must-have for professionals in the industry.