396-072-520-858

Heilind Number:EDA396-072-520-858
Manufacturer:EDAC
Manufacturer Number:396-072-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-520-858

Detailed Description

Enhance connectivity within your electronic setups with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish, ensuring both functionality and aesthetic appeal. With a current rating of 3 A, it offers reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of copper alloy contacts, with a pitch and row spacing of .125 in and .2 in respectively, it facilitates precise and secure connections. With a total of 72 positions, it accommodates multiple components with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in this essential component to streamline your PCB connectivity needs seamlessly.