396-072-520-878

Heilind Number:EDA396-072-520-878
Manufacturer:EDAC
Manufacturer Number:396-072-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-520-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a current rating of 3 A, it delivers efficient power transmission. Its two rows of 72 copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, guarantee seamless signal transfer. Engineered for optimal functionality, this connector offers straight mount orientation, facilitating easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is the perfect solution for various applications in the electronics industry. Trust in the quality and performance of this Card Edge Connector to meet your connectivity needs efficiently.