396-072-521-201

Heilind Number:EDA396-072-521-201
Manufacturer:EDAC
Manufacturer Number:396-072-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features a total of 72 positions, ensuring efficient transmission of data and power. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation offers versatility in installation, while an amperage rating of 3A and an operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your board-to-board connections with this essential component.