396-072-521-202

Heilind Number:EDA396-072-521-202
Manufacturer:EDAC
Manufacturer Number:396-072-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-521-202

Detailed Description

Enhance your circuitry with this sleek Card Edge Connector in Black. Designed for optimal performance, it features a 3 A amperage rating, suitable for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and reliability. With two rows and 72 positions, it offers ample connectivity options. The .125-inch pitch and .2-inch row spacing guarantee precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.