396-072-521-203

Heilind Number:EDA396-072-521-203
Manufacturer:EDAC
Manufacturer Number:396-072-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-521-203

Detailed Description

Enhance your connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row configuration and 72 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, ensures reliable conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile choice for various applications in the electronics industry. Trust in its 3A amperage rating and precise pitch of .125 inches to deliver optimal performance, meeting your connectivity needs with efficiency and dependability.