396-072-521-204

Heilind Number:EDA396-072-521-204
Manufacturer:EDAC
Manufacturer Number:396-072-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-521-204

Detailed Description

Enhance connectivity in your PCBs with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 72 positions with a .125-inch pitch and .2-inch row spacing, it offers ample room for seamless board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in this essential component for seamless and secure PCB connectivity.