396-072-521-207

Heilind Number:EDA396-072-521-207
Manufacturer:EDAC
Manufacturer Number:396-072-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-521-207

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features two rows for increased functionality, with a total of 72 positions for optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance in various environments. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation on PCBs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission even in harsh conditions. Elevate your PCB connectivity with this essential component.