396-072-521-212

Heilind Number:EDA396-072-521-212
Manufacturer:EDAC
Manufacturer Number:396-072-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-521-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this sleek black connector features UL 94V-0 Thermoplastic Polyester housing for durability. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, totaling 72 positions, guarantee seamless data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its .125-inch pitch and .2-inch row spacing offer precise alignment on PCBs. The straight mount orientation simplifies installation, making it ideal for board-to-board connections. Upgrade your technology with this essential component.