396-072-521-802

Heilind Number:EDA396-072-521-802
Manufacturer:EDAC
Manufacturer Number:396-072-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-521-802

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector ensures efficient power transfer with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance. With two rows and 72 positions, it offers ample room for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it is easy to install. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for various applications in the electronics industry. Upgrade your PCB connectivity with this high-quality component.