396-072-521-803

Heilind Number:EDA396-072-521-803
Manufacturer:EDAC
Manufacturer Number:396-072-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of contact points crafted from Copper Alloy, it guarantees reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise positioning, while the 72 available positions offer ample connectivity options. Perfect for straight mounting, it operates smoothly even in extreme temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component, ideal for a wide range of applications in the electronics industry.