396-072-521-807

Heilind Number:EDA396-072-521-807
Manufacturer:EDAC
Manufacturer Number:396-072-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-521-807

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Its sleek black design not only complements your setup but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, you can trust in reliable and efficient data transmission. Featuring straight mount orientation and a total of 72 positions, this connector offers seamless integration for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Elevate your connectivity solutions with this essential component.