396-072-522-202

Heilind Number:EDA396-072-522-202
Manufacturer:EDAC
Manufacturer Number:396-072-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-522-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in demanding electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power and signal transmission. With two rows and a total of 72 positions, it offers ample connectivity options for your circuit boards. The contact material, made from high-quality Copper Alloy, guarantees efficient conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure connections. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation easy and convenient. Elevate your PCB assembly process with this essential component, perfect for various applications in the electronics industry.