396-072-522-203

Heilind Number:EDA396-072-522-203
Manufacturer:EDAC
Manufacturer Number:396-072-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-522-203

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a vital component designed for seamless integration. Crafted with precision using durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With two rows and 72 positions, this connector offers ample connectivity options, while its compact .125-inch pitch and .2-inch row spacing optimize space utilization on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees steady functionality under extreme conditions. Suitable for a wide range of applications, this black connector with a straight mount orientation is a must-have in any engineer's toolkit. Elevate your board-to-board connections with this high-quality component and experience seamless signal transmission every time.