396-072-522-204

Heilind Number:EDA396-072-522-204
Manufacturer:EDAC
Manufacturer Number:396-072-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-522-204

Detailed Description

Enhance connectivity with our dual-row Card Edge Connector, a key component for secure board-to-board PCB connections. Designed for optimal performance, this connector features 72 positions with a pitch of .125 inches and row spacing of .2 inches, ensuring efficient data transfer in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it offers reliable conductivity, even in harsh environments. With a straight mount orientation, it easily integrates into your PCB assembly process. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees stable functionality in varying conditions. Upgrade your connectivity solutions with this essential component.