396-072-522-207

Heilind Number:EDA396-072-522-207
Manufacturer:EDAC
Manufacturer Number:396-072-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-522-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With two rows and a total of 72 positions, it offers ample connectivity options for your circuit board. The contact material is made of robust Copper Alloy, guaranteeing secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. The .125-inch pitch and .2-inch row spacing provide precise and efficient board-to-board connections. Its straight mount orientation further enhances versatility. Upgrade your connectivity solutions with this essential component.