396-072-522-258

Heilind Number:EDA396-072-522-258
Manufacturer:EDAC
Manufacturer Number:396-072-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-522-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-522-258

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a sleek black design, it offers a reliable amperage of 3 A, perfect for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures optimal performance and longevity. With 72 positions spread across 2 rows, it provides ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for easy integration into your circuitry. Designed for straight mounting orientation, it's versatile and easy to install. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for professionals in the electronic industry, it's a must-have for seamless board-to-board connections. Elevate your PCB projects with this essential component.