396-072-522-802

Heilind Number:EDA396-072-522-802
Manufacturer:EDAC
Manufacturer Number:396-072-522-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-522-802

Detailed Description

Enhance connectivity within your electronic assemblies with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. The Copper Alloy contact material guarantees reliable conductivity, while the 72 positions spread across 2 rows offer ample room for seamless board-to-board connections. With a low amperage rating of 3A and a compact pitch of .125 inches, this connector is ideal for space-constrained applications. Its straight mount orientation and efficient row spacing of .2 inches further facilitate easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile solution for various industries. Trust in this connector's superior performance and make robust connections a breeze.