396-072-522-858

Heilind Number:EDA396-072-522-858
Manufacturer:EDAC
Manufacturer Number:396-072-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-522-858

Detailed Description

Enhance your connectivity with our efficient Card Edge Connector, designed for seamless integration in PCB systems. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in various environments. With two rows of high-quality Copper Alloy contacts, this connector offers optimal performance, accommodating up to 72 positions with a pitch of .125 inches. The straight mount orientation and precise row spacing of .2 inches facilitate easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Elevate your connectivity solutions with this essential component, ideal for board-to-board connections in a wide range of applications.