396-072-526-201

Heilind Number:EDA396-072-526-201
Manufacturer:EDAC
Manufacturer Number:396-072-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-526-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a 3A amperage rating, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches with .2 inches row spacing, provide seamless connectivity across 72 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your board-to-board connections with this essential component.