396-072-526-202

Heilind Number:EDA396-072-526-202
Manufacturer:EDAC
Manufacturer Number:396-072-526-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-526-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and is crafted from high-quality UL 94V-0 Thermoplastic Polyester for durability. With a dual-row configuration and 72 positions, it ensures efficient data transmission. The copper alloy contact material guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing offer precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Trust in this connector for seamless board-to-board connections in your projects.