396-072-526-203

Heilind Number:EDA396-072-526-203
Manufacturer:EDAC
Manufacturer Number:396-072-526-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-526-203

Detailed Description

Enhance connectivity in your electronic applications with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of Copper Alloy contacts, it ensures optimal performance, while the 0.125-inch pitch and 0.2-inch row spacing provide efficient PCB connection. Featuring 72 positions, it offers ample room for your components. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Ideal for board-to-board PCB connections, this connector is a must-have for your electronic projects.