396-072-526-207

Heilind Number:EDA396-072-526-207
Manufacturer:EDAC
Manufacturer Number:396-072-526-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-526-207

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, it offers a total of 72 positions for efficient data transfer. The .125-inch pitch and .2-inch row spacing provide seamless integration onto PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Trust in this high-quality connector for your connectivity needs.