396-072-526-208

Heilind Number:EDA396-072-526-208
Manufacturer:EDAC
Manufacturer Number:396-072-526-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-526-208

Detailed Description

Enhance connectivity within your electronics with this Card Edge Connector in sleek black. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. With two rows of 72 copper alloy contacts, it offers high-speed data transfer and power delivery, making it ideal for a wide range of applications. The .125-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation provides flexibility in PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees long-lasting functionality. Upgrade your connectivity solutions with this essential component.