396-072-526-212

Heilind Number:EDA396-072-526-212
Manufacturer:EDAC
Manufacturer Number:396-072-526-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-526-212

Detailed Description

Enhance your circuit board connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3 A and is perfect for high-speed data transmission. The .125-inch pitch and .2-inch row spacing allow for easy and secure installation, accommodating up to 72 positions for versatile connectivity options. Its straight mount orientation makes it suitable for various PCB configurations. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Trust in its quality and precision for seamless board-to-board connections.