396-072-526-258

Heilind Number:EDA396-072-526-258
Manufacturer:EDAC
Manufacturer Number:396-072-526-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-526-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-526-258

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for two rows of PCB-to-PCB interfacing, this connector boasts 72 positions for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance in any application. With a pitch of .125 inches and row spacing of .2 inches, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and harsh environments. Upgrade your setup with this essential component for seamless board-to-board connections.