396-072-526-802

Heilind Number:EDA396-072-526-802
Manufacturer:EDAC
Manufacturer Number:396-072-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-526-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. With a high amperage rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust performance even in challenging environments. Featuring two rows of Copper Alloy contacts, it offers reliable signal transmission with a pitch of .125 in. The .2 in row spacing and 72 positions accommodate complex connections seamlessly. Its straight mount orientation facilitates easy installation. Designed to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB design with this essential component, perfect for various applications in the electronics industry.