396-072-526-803

Heilind Number:EDA396-072-526-803
Manufacturer:EDAC
Manufacturer Number:396-072-526-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-526-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it effortlessly blends in with your PCB setup. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Equipped with two rows of Copper Alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the 72 positions cater to a wide range of connections. Designed for straight mounting orientation, it fits securely onto your board for stable performance. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs.