396-072-526-807

Heilind Number:EDA396-072-526-807
Manufacturer:EDAC
Manufacturer Number:396-072-526-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-526-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring durability and reliability in any application. With a dual-row design and a total of 72 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and signal integrity. Operating at temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation and .125-inch pitch make installation easy and efficient. Upgrade your connectivity solutions with this essential component.