396-072-526-812

Heilind Number:EDA396-072-526-812
Manufacturer:EDAC
Manufacturer Number:396-072-526-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-526-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows of 72 positions, ensuring reliable and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in rugged industrial environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precision mating for optimal signal integrity. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for various applications. Whether you're working on a new project or upgrading existing systems, this black card edge connector is the perfect choice for seamless board-to-board connections. Elevate your connectivity experience with this essential component.