396-072-526-858

Heilind Number:EDA396-072-526-858
Manufacturer:EDAC
Manufacturer Number:396-072-526-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-526-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-526-858

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black finish, adding a touch of sophistication to your assembly. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from durable Copper Alloy, it ensures reliable power delivery at an amperage of 3 A. The dual-row design with 72 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Perfect for board-to-board connections, this connector guarantees secure and stable data transfer even in harsh environments, thanks to its wide operating temperature range of -40 to 105 °C. Upgrade your electronic projects with this essential component.