396-072-540-201

Heilind Number:EDA396-072-540-201
Manufacturer:EDAC
Manufacturer Number:396-072-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-540-201

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in a sophisticated black hue. Designed for optimal performance, it boasts a current rating of 3 A, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in various environments. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration for 72 positions. The straight mount orientation facilitates easy installation, while its operational temperature range of -40 to 105 °C guarantees consistent functionality. Elevate your PCB design with this essential component, a must-have in any engineering toolkit.