396-072-540-202

Heilind Number:EDA396-072-540-202
Manufacturer:EDAC
Manufacturer Number:396-072-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless electronic integration. Designed for efficiency and reliability, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in various environments. With two rows and a total of 72 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, guarantee secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Trust in our high-quality connector to streamline your electronic projects with precision and ease.