396-072-540-802

Heilind Number:EDA396-072-540-802
Manufacturer:EDAC
Manufacturer Number:396-072-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-540-802

Detailed Description

Introducing our Card Edge Connector in sleek black, designed for reliable connectivity in various electronic setups. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures durability and efficient performance. Featuring two rows with a total of 72 positions and a pitch of .125 inches, it offers ample connectivity options for your PCBs. The straight mount orientation and row spacing of .2 inches make it easy to integrate seamlessly into your designs. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Trust in the quality and functionality of this essential component for your connectivity needs.