396-072-540-804

Heilind Number:EDA396-072-540-804
Manufacturer:EDAC
Manufacturer Number:396-072-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-540-804

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Featuring a sleek black design, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made of Copper Alloy, it offers reliable performance for a wide range of applications. The .125-inch pitch and .2-inch row spacing, along with 72 positions, allow for efficient and seamless board-to-board connections. Designed for straight mounting orientation, it is easy to integrate into your PCB assembly process. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees consistent functionality even in extreme environments. Upgrade your electronic systems with this essential component, perfect for various industries and applications.