396-072-540-808

Heilind Number:EDA396-072-540-808
Manufacturer:EDAC
Manufacturer Number:396-072-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-540-808

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a black finish and copper alloy contact material, it offers both functionality and style. Its double-row configuration, with a total of 72 positions, allows for efficient data transmission. The .125-inch pitch and .2-inch row spacing provide seamless integration into your PCB setup. Suitable for straight mounting orientation, it's perfect for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your electronic assemblies with this essential component.