396-072-540-858

Heilind Number:EDA396-072-540-858
Manufacturer:EDAC
Manufacturer Number:396-072-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-540-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, its two rows of 72 positions provide optimum connectivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers superior conductivity. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation simplifies installation, making it a versatile and essential component for any PCB setup. Trust in its efficiency to power up your connections seamlessly.