396-072-541-201

Heilind Number:EDA396-072-541-201
Manufacturer:EDAC
Manufacturer Number:396-072-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, it ensures reliable power transmission. The connector boasts two rows with a total of 72 positions, offering ample connectivity options. Its straight mount orientation and compact pitch of .125 inches make it easy to install and perfect for space-constrained applications. Operating smoothly within a wide temperature range of -40 to 105 °C, it guarantees optimal performance in various environments. Upgrade your PCB connections with this essential component.