396-072-541-202

Heilind Number:EDA396-072-541-202
Manufacturer:EDAC
Manufacturer Number:396-072-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-541-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, offering a total of 72 positions spaced at .125 inches, it provides ample space for secure connections. Its straight mount orientation and compact pitch of .2 inches make it ideal for tight spaces. With a current rating of 3A and an operating temperature range from -40 to 105°C, this connector guarantees efficient performance, even in extreme conditions. Trust in its quality and precision for seamless board-to-board connections in your electronic projects.