396-072-541-204

Heilind Number:EDA396-072-541-204
Manufacturer:EDAC
Manufacturer Number:396-072-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-541-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability even in demanding environments. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows and 72 positions with a pitch of .125 inches, it offers ample connection options. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.