396-072-541-207

Heilind Number:EDA396-072-541-207
Manufacturer:EDAC
Manufacturer Number:396-072-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-541-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless board-to-board integration. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector offers not just style but also reliability in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, it ensures efficient power transmission with an amperage rating of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment for all 72 positions, facilitating seamless data transfer. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee optimal performance. Elevate your connectivity solutions with this essential component.