396-072-541-258

Heilind Number:EDA396-072-541-258
Manufacturer:EDAC
Manufacturer Number:396-072-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-541-258

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and efficiency. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup, offering a total of 72 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for professionals in the electronics industry, this Card Edge Connector is a must-have for any project requiring secure and efficient board-to-board connections.