396-072-541-812

Heilind Number:EDA396-072-541-812
Manufacturer:EDAC
Manufacturer Number:396-072-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-541-812

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in striking black. Engineered for optimum performance, it features UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, ensuring reliable power transmission at a 3 A amperage. With two rows and a total of 72 positions, it offers ample connectivity in a compact design, with a pitch of .125 inches and row spacing of .2 inches for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-demand applications. Trust in its straight mount orientation for easy installation, making it a vital component in your electronic setups. Elevate your connectivity game with this essential piece from our range of PCB connectors.