396-072-555-203

Heilind Number:EDA396-072-555-203
Manufacturer:EDAC
Manufacturer Number:396-072-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-555-203

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of 72 copper alloy contacts, it offers optimal signal transmission. The .125-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse applications. Upgrade your electronic designs with this essential component.